The M5-192/120-20YI/1 is an industrial-grade microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G160. The device has a width and length of 28mm and a pin count of 160. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 45.5 MHz. The microcontroller has 120 I/O lines and is packaged in a plastic quad flat pack (QFP) with 160 pins.
Lattice Semiconductor M5-192/120-20YI/1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 45.5 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5-192/120-20YI/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.