This 100-pin quad flatpack IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device can handle clock frequencies up to 55.6MHz and features 68 I/O lines. The package type is TQFP-100, with a width and length of 14mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M5-256/68-15VC/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5-256/68-15VC/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.