This industrial-grade quad-floor QFP IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 100 terminals and a pin count of 100, with a JEDEC package code of R-PQFP-G100. The IC operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 41.7 MHz. It also features 68 I/O lines and is packaged in a 14mm by 20mm plastic QFP-100 package.
Sign in to ask questions about the Lattice Semiconductor M5-256/68-15YI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor M5-256/68-15YI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 41.7 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5-256/68-15YI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.