The M5LV-128/104-12VC is a commercial temperature FPGA from Lattice Semiconductor, packaged in a 144-pin TQFP. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a 3.3V supply voltage. The device features 104 I/O lines and a maximum clock frequency of 71.4MHz. The TQFP-144 package measures 20mm by 20mm.
Lattice Semiconductor M5LV-128/104-12VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 71.4 |
| Number of I/O Lines | 104 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-128/104-12VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.