The M5LV-128/120-12YC is a microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a commercial temperature grade. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 71.4 MHz. It has 120 I/O lines and is packaged in a 160-pin quad QFP with dimensions of 28mm in width and length.
Lattice Semiconductor M5LV-128/120-12YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 71.4 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-128/120-12YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.