The M5LV-128/68-10YI is a microcontroller from Lattice Semiconductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 100 terminals and a quad terminal position. The device is packaged in a 100-pin quad flat package (QFP) made of plastic. The microcontroller operates on a nominal supply voltage of 3.3 volts, with a minimum supply voltage of 3 volts and a maximum supply voltage of 3.6 volts. It can handle a clock frequency of up to 58.8 MHz and has 68 I/O lines.
Lattice Semiconductor M5LV-128/68-10YI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 58.8 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-128/68-10YI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.