This 100-pin TQFP commercial temperature FPGA operates over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3 volts and can handle a maximum supply voltage of 3.6 volts. The device features 68 I/O lines and can operate at a maximum clock frequency of 71.4 MHz. The package type is TQFP-100, a quad-terminal position package with a width and length of 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M5LV-128/68-12VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 71.4 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-128/68-12VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.