The M5LV-128/74-7VC is a commercial temperature FPGA from Lattice Semiconductor with a maximum operating temperature of 70 degrees Celsius. It has 100 terminals and a JEDEC package code of S-PQFP-G100. The device is available in a 14mm x 14mm TQFP-100 package and operates on a supply voltage between 3 and 3.6 volts. The M5LV-128/74-7VC can handle a clock frequency of up to 100 MHz and features 74 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor M5LV-128/74-7VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 74 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-128/74-7VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.