The M5LV-320/160-10HC is a microcontroller from Lattice Semiconductor, packaged in a heat sink plastic QFP-208. It operates over a commercial temperature range from 0 to 70 degrees Celsius, with a nominal supply voltage of 3.3V and a maximum frequency of 58.8 MHz. The device features 160 I/O lines and 208 terminals, with a quad terminal position. It is suitable for use in a variety of applications, including industrial and commercial systems.
Lattice Semiconductor M5LV-320/160-10HC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 58.8 |
| Number of I/O Lines | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-320/160-10HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.