This 256-pin BGA microcontroller is designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage. The device can handle clock frequencies up to 47.6MHz and features 192 I/O lines. The microcontroller is packaged in a 27x27mm BGA-256 package with terminals positioned on the bottom.
Lattice Semiconductor M5LV-384/192-12AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 47.6 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-384/192-12AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.