The M5LV-512/120-12YC is a microcontroller from Lattice Semiconductor with a commercial temperature grade and a quad terminal position. It operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. The device has 160 terminals and a JEDEC package code of S-PQFP-G160. It measures 28mm in width and length, and is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The microcontroller has a maximum clock frequency of 71.4 MHz and 120 I/O lines.
Lattice Semiconductor M5LV-512/120-12YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 71.4 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-512/120-12YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.