The M5LV-512/160-10YC is a commercial temperature microcontroller from Lattice Semiconductor, packaged in a 208-pin QFP. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 3.3V supply voltage. The device features 160 I/O lines and a maximum clock frequency of 83.3 MHz. The QFP-208 package is a plastic quad flat pack with a width and length of 28mm.
Lattice Semiconductor M5LV-512/160-10YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-512/160-10YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.