The M5LV-512/192-7AC is a 256-bit microcontroller from Lattice Semiconductor, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has 256 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B256. The device measures 27mm in width and length, with a pin count of 256. It operates at a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The microcontroller can handle a clock frequency of up to 71.4MHz and has 192 I/O lines.
Lattice Semiconductor M5LV-512/192-7AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 71.4 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-512/192-7AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.