This industrial-grade microcontroller operates within a temperature range of -40 to 85 degrees Celsius. It features a 352-pin LBGA package with a 26x26mm footprint. The device is powered by a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3V and 3.6V, respectively. The microcontroller's clock frequency is maximized at 83.3MHz. It has 256 I/O lines, making it suitable for various industrial applications.
Lattice Semiconductor M5LV-512/256-10SAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 256 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-512/256-10SAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.