The M5LV-512/256-15AI is an industrial-grade field-programmable gate array (FPGA) from Lattice Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features 256 I/O lines and a maximum clock frequency of 41.7MHz. It is packaged in a 352-pin ball grid array (BGA) with a JEDEC package code of S-PBGA-B352.
Lattice Semiconductor M5LV-512/256-15AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 41.7 |
| Number of I/O Lines | 256 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M5LV-512/256-15AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.