The MACH110-15JC is a 44-pin microcontroller with a commercial temperature grade and a quad-terminal position. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum clock frequency of 47.6 MHz. The device is packaged in a QCCJ, LDCC44, 0.7SQ package type and has 32 I/O lines. It is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor MACH110-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor MACH110-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 47.6 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH110-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.