The MACH110-20JC is a 44-pin microcontroller with a commercial temperature grade and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 32 I/O lines and a maximum clock frequency of 38.5 MHz. It is packaged in a QCCJ, LDCC44, or .7SQ package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor MACH110-20JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 38.5 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH110-20JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.