The MACH111-12VC is a commercial temperature quad flatpack microcontroller with 44 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device can operate at a maximum clock frequency of 66.7 MHz. It features 64 I/O lines and is packaged in a 10mm x 10mm TQFP-44 package.
Lattice Semiconductor MACH111-12VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH111-12VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.