The MACH111-15JC is a 44-pin quad microcontroller from Lattice Semiconductor. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum clock frequency of 50 MHz and features 64 I/O lines. It is packaged in a 44-pin plastic LCC package.
Lattice Semiconductor MACH111-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH111-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.