The MACH111SP-12VC is a commercial-grade microcontroller with a maximum operating temperature of 70°C and a supply voltage range of 4.75 to 5.25V. It features 44 terminals and a quad terminal position. The device is packaged in a 10mm x 10mm TQFP-44 package and has a maximum clock frequency of 66.7MHz. It supports 64 I/O lines and is suitable for use in commercial environments.
Sign in to ask questions about the Lattice Semiconductor MACH111SP-12VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor MACH111SP-12VC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH111SP-12VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.