The MACH111SP-15JC is a 44-pin microcontroller with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It operates at a maximum clock frequency of 50 MHz and has 64 I/O lines. The device is packaged in a plastic quad flatpack (LCC-44) with a width and length of 16.5862mm. It is suitable for use in applications with operating temperatures between 0 and 70 degrees Celsius.
Sign in to ask questions about the Lattice Semiconductor MACH111SP-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor MACH111SP-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH111SP-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.