The MACH120-12JC is a commercial temperature, 68-pin quad flat LCC microcontroller from Lattice Semiconductor. It operates at a supply voltage of 4.75 to 5.25V and has a maximum clock frequency of 66.7MHz. The device has 48 I/O lines and is available in a 24.2062mm x 24.2062mm package. It is suitable for use in commercial temperature environments, ranging from 0 to 70 degrees Celsius.
Lattice Semiconductor MACH120-12JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH120-12JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.