The MACH220-15JC is a microcontroller from Lattice Semiconductor with a maximum operating temperature of 70 degrees Celsius. It features 68 terminals in a quad terminal position and a commercial temperature grade. The device operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. It has a maximum clock frequency of 50 MHz and 48 I/O lines. The MACH220-15JC is packaged in a 68-pin plastic LCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor MACH220-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2062 |
| Length | 24.2062 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 48 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH220-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.