The MACH221-10JC is a microcontroller from Lattice Semiconductor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 68 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J68. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 80 MHz. It also includes 64 I/O lines.
Lattice Semiconductor MACH221-10JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 80 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH221-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.