The MACH231SP-10YC is a quad-SPI/FIFO bridge with 64 I/O lines and a maximum clock frequency of 77 MHz. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device is packaged in a QFP100 package with dimensions of 14 by 20 millimeters. It requires a supply voltage of 4.75 to 5.25 volts.
Sign in to ask questions about the Lattice Semiconductor MACH231SP-10YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor MACH231SP-10YC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 77 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor MACH231SP-10YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.