Field Programmable Gate Array, 400-Cell, CMOS, PQFP144
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 110 |
| Number of Inputs | 110 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |