FPGA - Field Programmable Gate Array 400 LUT 152 I/O
Lattice Semiconductor OR2T04A4S208-DB technical specifications.
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 400 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.