Field Programmable Gate Array (FPGA) with 28,300 system gates and 1024 logic cells. Features 1024 registers and 16 Kbit RAM. Operates at 250MHz using 0.3um process technology and a 3.3V supply. Packaged in a 240-pin SQFP (Shrink Quad Flat Package) with gull-wing leads for surface mounting. Offers 184 user I/Os and operates within a temperature range of 0°C to 70°C.
Lattice Semiconductor OR2T10A-4S240 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | SQFP |
| Package Description | Shrink Quad Flat Packages |
| Lead Shape | Gull-wing |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 32 |
| Package Width (mm) | 32 |
| Package Height (mm) | 3.4 |
| Seated Plane Height (mm) | 4.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ORCA Series 2 |
| Maximum Number of User I/Os | 184 |
| Number of Registers | 1024 |
| RAM Bits | 16Kbit |
| Device Logic Cells | 1024 |
| Number of Look-up Table Input | 4 |
| Process Technology | 0.3um |
| Device System Gates | 28300 |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Speed Grade | 4 |
| Cage Code | 66675 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor OR2T10A-4S240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.