Field Programmable Gate Array, 1600-Cell, CMOS, PBGA352
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 286 |
| Number of Inputs | 286 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |