Field Programmable Gate Array, 400 CLBs, 19200 Gates, 1600-Cell, CMOS, PQFP208, SQFP-208
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR2T15A7S208-DB technical specifications.
| Frequency | 312.5MHz |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 320 |
| Number of Logic Blocks (LABs) | 1600 |
| Number of Logic Elements/Cells | 1600 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 25600b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.