Field Programmable Gate Array (FPGA) with 63,600 system gates and 2304 logic cells. Features 2304 registers, 36 Kbit RAM, and 4-input look-up tables. Operates at 312.5MHz with 0.3um process technology and a 3.3V supply. Packaged in a 352-pin BGA (35x35x1.73mm) for surface mounting, offering 286 user I/Os. Suitable for 0°C to 70°C operation.
Sign in to ask questions about the Lattice Semiconductor OR2T26A-7BA352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor OR2T26A-7BA352 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 352 |
| PCB | 352 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 2.33 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ORCA Series 2 |
| Maximum Number of User I/Os | 286 |
| Number of Registers | 2304 |
| RAM Bits | 36Kbit |
| Device Logic Cells | 2304 |
| Number of Look-up Table Input | 4 |
| Process Technology | 0.3um |
| Device System Gates | 63600 |
| Programmability | Yes |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Speed Grade | 7 |
| Cage Code | 66675 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor OR2T26A-7BA352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.