The OR2T26A6PS208I-DB is a high-performance FPGA from Lattice Semiconductor, operating within a temperature range of -40°C to 85°C. It features 2304 logic blocks and 384 I/Os, supporting a maximum frequency of 294.12MHz. This device is packaged in quantities of 120 and is available in rail/tube packaging. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR2T26A6PS208I-DB technical specifications.
| Max Frequency | 294.12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 2304 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.