Lattice Semiconductor OR2T26A6S208-DB technical specifications.
| Package/Case | PQFP |
| Frequency | 294.12MHz |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 63600 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 2304 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ORCA® 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor OR2T26A6S208-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.