Field Programmable Gate Array, 1024 CLBs, 120000 Gates, 266.4MHz, 8192-Cell, CMOS, PBGA432, EBGA-432
Checking distributor stock and pricing after the page loads.
| Frequency | 231MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of I/Os | 516 |
| Number of Logic Blocks (LABs) | 8192 |
| Number of Logic Elements/Cells | 8192 |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RAM Size | 134144b |
| RoHS Compliant | No |
| RoHS | Not Compliant |