Field Programmable Gate Array, 1444 CLBs, 166000 Gates, 266.4MHz, 11552-Cell, CMOS, PBGA680, PLASTIC, BGAM-680
Checking distributor stock and pricing after the page loads.
| Package/Case | 612 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 612 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |