The OR3T206BA256-DB is a 256-bit field-programmable gate array from Lattice Semiconductor. It operates at a maximum frequency of 203MHz and has a maximum supply voltage of 3.6V. The device is packaged in a BGA-256 package and is suitable for surface mount applications. It has 192 I/Os and 1024 logic blocks, with a total of 1152 logic elements. The OR3T206BA256-DB is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR3T206BA256-DB technical specifications.
| Package/Case | BGA |
| Frequency | 203MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1152 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RAM Size | 18432b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.