Lattice Semiconductor OR3T206S208I-DB technical specifications.
| Frequency | 203MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1152 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 18432b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR3T206S208I-DB to view detailed technical specifications.
No datasheet is available for this part.