Field Programmable Gate Array, 144 CLBs, 36000 Gates, 1152-Cell, CMOS, PBGA256, PLASTIC, BGA-256
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR3T207BA256-DB technical specifications.
| Package/Case | BGA |
| Frequency | 253MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1152 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RAM Size | 18432b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.