The OR3T207S208-DB is a Field Programmable Gate Array from Lattice Semiconductor, operating at a maximum frequency of 253MHz and a maximum supply voltage of 3.6V. It is designed to function within a temperature range of 0°C to 70°C. This device features 171 I/Os and is packaged in a SQFP-208 plastic package. The OR3T207S208-DB is available in quantities of 120, packaged in rail/tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR3T207S208-DB technical specifications.
| Frequency | 253MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1152 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 18432b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.