Lattice Semiconductor OR3T306BA256I-DB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 221 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1568 |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tray |
| RAM Size | 25600b |
| RoHS Compliant | No |
| Series | ORCA® 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR3T306BA256I-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.