The ORCA 3 Field Programmable Gate Array is a PQFP-packaged IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 48000 gates, 171 I/Os, and 1024 logic blocks. The device operates at 5V and is available in trays of 120 units. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR3T307S208-DB technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1568 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| RAM Size | 25600b |
| RoHS Compliant | No |
| Series | ORCA® 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.