IC FPGA 223 I/O 256BGA
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR3T556BA256I-DB technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 80000 |
| Number of I/Os | 223 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 2592 |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Tray |
| RAM Size | 43008b |
| RoHS Compliant | No |
| Series | ORCA® 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.