IC FPGA 171 I/O 208QFP
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor OR3T557S208-DB technical specifications.
| Package/Case | PQFP |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 80000 |
| Number of I/Os | 171 |
| Number of Logic Elements/Cells | 2592 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 120 |
| Packaging | Tray |
| RAM Size | 43008b |
| RoHS Compliant | No |
| Series | ORCA® 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.