The OR4E02-2BM680C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 217MHz and has a maximum supply voltage of 1.575V. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Lattice Semiconductor OR4E02-2BM680C technical specifications.
| Frequency | 217MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 397000 |
| Number of I/Os | 405 |
| Number of Logic Blocks (LABs) | 624 |
| Number of Logic Elements/Cells | 4992 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 75776b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR4E02-2BM680C to view detailed technical specifications.
No datasheet is available for this part.