Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 420MHz, 16192-Cell, CMOS, PBGA680, PLASTIC, FBGA-680
Lattice Semiconductor OR4E06-2BM680C technical specifications.
| Frequency | 217MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 899000 |
| Number of I/Os | 466 |
| Number of Logic Blocks (LABs) | 2024 |
| Number of Logic Elements/Cells | 16192 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 151552b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.