FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 484-Pin FBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor ORSO42G5-1BM484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 643000 |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 10368 |
| Number of Logic Elements/Cells | 10368 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 113664b |
| RoHS Compliant | No |
| Series | ORCA® 4 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ORSO42G5-1BM484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.