The ORSO42G5-1BM484I is a Field-Programmable Gate Array from Lattice Semiconductor. It is available in a FBGA package and is designed to operate over a temperature range of -40°C to 125°C. The device requires a supply voltage between 1.425V and 1.575V. It is not RoHS compliant. The package quantity is 60 units per tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |