Lattice Semiconductor ORSO42G5-1BMN484C technical specifications.
| Package/Case | 204 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ORSO42G5-1BMN484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.