The ORCA 4 FPGA is a high-density field programmable gate array with 643000 logic elements and 204 I/Os. It operates within a temperature range of -40°C to 125°C and is supplied at 1.5V. The device is available in a surface mount package quantity of 300 per tray. Note that this device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ORSO42G5-2BM484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ORSO42G5-2BM484C technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 643000 |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 10368 |
| Number of Logic Elements/Cells | 10368 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 113664b |
| RoHS Compliant | No |
| Series | ORCA® 4 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ORSO42G5-2BM484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.