IC FPGA 204 I/O 484FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | 204 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |